
* Images are for reference only
SXT32418BA38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA38-19.6608M
- JLCPCB Part #
- C5783864
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 19.6608MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7493
200+
$0.2998
500+
$0.2901
1000+
$0.2853
Related Products

SXT32418BA48-19.6608M
Suntsu Electronics, Inc.
$0.7509

SXT32413BA38-19.6608M
Suntsu Electronics, Inc.
$1.4373

SXT32418FA38-19.6608M
Suntsu Electronics, Inc.
$0.8685

ECS-300-12-33Q-DS-TR
ECS
$0.6204

SXT32419DA48-48.000M
Suntsu Electronics, Inc.
$0.9217

SXT32413CA27-50.000M
Suntsu Electronics, Inc.
$0.5785
Welcome back, may I help you?