
* Images are for reference only
SXT22413AA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA07-19.200M
- JLCPCB Part #
- C7100830
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 19.2MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1741
200+
$0.4690
500+
$0.4530
1000+
$0.4449
Related Products

SXT22413DA07-19.200M
Suntsu Electronics, Inc.
$1.2303

SXT22416AA07-19.200M
Suntsu Electronics, Inc.
$1.1741

SXT22413BA07-19.200M
Suntsu Electronics, Inc.
$1.1837

SXT22412EC27-19.200M
Suntsu Electronics, Inc.
$1.2929

SXT22412BB17-37.400M
Suntsu Electronics, Inc.
$1.0344

QT252S-26.000MDIE-T
QST Products, LLC
$0.7404
Welcome back, may I help you?