
* Images are for reference only
SXT22412BB17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB17-37.400M
- JLCPCB Part #
- C6252125
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 37.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0377
200+
$0.4142
500+
$0.4013
1000+
$0.3932
Related Products

SXT22416BB17-37.400M
Suntsu Electronics, Inc.
$1.0377

SXT22412EB17-37.400M
Suntsu Electronics, Inc.
$1.1392

SXT22417BB17-37.400M
Suntsu Electronics, Inc.
$1.0377

SXT22418DD16-20.000M
Suntsu Electronics, Inc.
$0.9733

SXT22417CA16-37.400M
Suntsu Electronics, Inc.
$1.0474

SXT22420BA27-19.200M
Suntsu Electronics, Inc.
$1.1924
Welcome back, may I help you?