
* Images are for reference only
SXT22415DC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DC16-13.560M
- JLCPCB Part #
- C7100663
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 15pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6123
200+
$0.2450
500+
$0.2369
1000+
$0.2321
Related Products

SXT22415DA16-13.560M
Suntsu Electronics, Inc.
$0.5978

SXT22415DB16-13.560M
Suntsu Electronics, Inc.
$0.6043

SXT22415DD16-13.560M
Suntsu Electronics, Inc.
$0.6188

SXT22420CC16-13.560M
Suntsu Electronics, Inc.
$0.5898

SXT22413CA27-14.7456M
Suntsu Electronics, Inc.
$0.6655

SXT22412AA07-18.432M
Suntsu Electronics, Inc.
$1.5485
Welcome back, may I help you?