
* Images are for reference only
SXT22413CA27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA27-14.7456M
- JLCPCB Part #
- C6698042
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13pF 14.7456MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6631
200+
$0.2650
500+
$0.2569
1000+
$0.2521
Related Products

SXT22411CA27-14.7456M
Suntsu Electronics, Inc.
$0.6631

SXT22413DA27-14.7456M
Suntsu Electronics, Inc.
$0.6952

SXT22417CA27-14.7456M
Suntsu Electronics, Inc.
$0.7370

SXT22419CB27-24.000M
Suntsu Electronics, Inc.
$0.9393

SXT22418FB07-14.7456M
Suntsu Electronics, Inc.
$1.1367

SXT22415DA38-18.432M
Suntsu Electronics, Inc.
$1.1640
Welcome back, may I help you?