
* Images are for reference only
SXT22412FA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA48-20.000M
- JLCPCB Part #
- C7098751
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 20MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4483
200+
$0.5781
500+
$0.5587
1000+
$0.5490
Related Products

SXT22412AA48-20.000M
Suntsu Electronics, Inc.
$1.2191

SXT22412DA48-20.000M
Suntsu Electronics, Inc.
$1.3111

SXT22412FA38-20.000M
Suntsu Electronics, Inc.
$1.4451

SXT22419CC48-13.000M
Suntsu Electronics, Inc.
$0.9333

SXT22416AA48-32.000M
Suntsu Electronics, Inc.
$1.1125

SXT22413BA17-25.000M
Suntsu Electronics, Inc.
$0.9753
Welcome back, may I help you?