
* Images are for reference only
SXT22412CA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA16-50.000M
- JLCPCB Part #
- C7098122
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3229
200+
$0.5286
500+
$0.5108
1000+
$0.5028
Related Products

SXT22412EA16-50.000M
Suntsu Electronics, Inc.
$1.4019

SXT22413CA16-50.000M
Suntsu Electronics, Inc.
$1.3229

SXT22418CA16-50.000M
Suntsu Electronics, Inc.
$1.3229

SXT22418FA07-32.000M
Suntsu Electronics, Inc.
$1.2440

SXT22418CC27-24.000M
Suntsu Electronics, Inc.
$0.9330

SXT22419DA16-25.000M
Suntsu Electronics, Inc.
$0.7622
Welcome back, may I help you?