
* Images are for reference only
SXT22412BB16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB16-13.560M
- JLCPCB Part #
- C7098084
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 13.56MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0692
200+
$0.4264
500+
$0.4135
1000+
$0.4054
Related Products

SXT22421BB16-13.560M
Suntsu Electronics, Inc.
$0.5702

SXT22422BB16-13.560M
Suntsu Electronics, Inc.
$0.5702

SXT32412BB16-13.560M
Suntsu Electronics, Inc.
$0.5040

SXT22414BA07-13.560M
Suntsu Electronics, Inc.
$1.0563

SXT22418CA17-26.000M
Suntsu Electronics, Inc.
$0.6897

SXT2249DD17-16.000M
Suntsu Electronics, Inc.
$0.8754
Welcome back, may I help you?