
* Images are for reference only
SXT22412AA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA17-38.400M
- JLCPCB Part #
- C7098013
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 38.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2115
200+
$0.4840
500+
$0.4679
1000+
$0.4598
Related Products

SXT22411AA17-38.400M
Suntsu Electronics, Inc.
$1.0776

SXT22410AA17-38.400M
Suntsu Electronics, Inc.
$1.0518

SXT22412AA17-37.400M
Suntsu Electronics, Inc.
$1.0163

SXT22418CC07-32.000M
Suntsu Electronics, Inc.
$1.1131

SXT22412FC17-13.000M
Suntsu Electronics, Inc.
$1.1712

SXT22417DB38-16.384M
Suntsu Electronics, Inc.
$1.1550
Welcome back, may I help you?