
* Images are for reference only
SXT2149BA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA48-30.000M
- JLCPCB Part #
- C7097951
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 30MHz 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0610
200+
$0.8222
500+
$0.7949
1000+
$0.7821
Related Products

SXT2149BB48-30.000M
Suntsu Electronics, Inc.
$2.2181

SXT2149BA48-20.000M
Suntsu Electronics, Inc.
$1.7004

SXT2149BA48-32.000M
Suntsu Electronics, Inc.
$0.8222

SXT21418BA27-18.432M
Suntsu Electronics, Inc.
$1.3014

SXT21417EA17-22.1184M
Suntsu Electronics, Inc.
$1.1139

SXT21410DD16-32.000M
Suntsu Electronics, Inc.
$1.0049
Welcome back, may I help you?