
* Images are for reference only
SXT22411DC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DC17-16.384M
- JLCPCB Part #
- C7097948
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 11pF 16.384MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1699
200+
$0.4673
500+
$0.4512
1000+
$0.4448
Related Products

SXT21411DC17-16.384M
Suntsu Electronics, Inc.
$1.1699

SXT22411CC17-16.384M
Suntsu Electronics, Inc.
$1.0957

SXT22418DC17-16.384M
Suntsu Electronics, Inc.
$1.1699

SXT22418CA17-30.000M
Suntsu Electronics, Inc.
$2.3236

8Z-38.400MAAV-T
TXC Corp
$0.7042

SXT22420AA27-14.7456M
Suntsu Electronics, Inc.
$0.6430
Welcome back, may I help you?