
* Images are for reference only
SXT21411DC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DC17-16.384M
- JLCPCB Part #
- C5770591
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 16.384MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1706
200+
$0.4676
500+
$0.4515
1000+
$0.4450
Related Products

SXT21413DC17-16.384M
Suntsu Electronics, Inc.
$1.1706

SXT21411DA17-16.384M
Suntsu Electronics, Inc.
$1.1206

SXT21416DC17-16.384M
Suntsu Electronics, Inc.
$1.1706

SXT21412DD48-27.120M
Suntsu Electronics, Inc.
$0.9190

SXT21410CB17-38.400M
Suntsu Electronics, Inc.
$2.2137

SXT21418BA17-25.000M
Suntsu Electronics, Inc.
$2.0734
Welcome back, may I help you?