
* Images are for reference only
SXT22411CB27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB27-19.200M
- JLCPCB Part #
- C7097842
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 11pF 19.2MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2158
200+
$0.4867
500+
$0.4690
1000+
$0.4610
Related Products

SXT32411CB27-19.200M
Suntsu Electronics, Inc.
$1.1147

SXT22411CC27-19.200M
Suntsu Electronics, Inc.
$1.2255

SXT22411CA27-19.200M
Suntsu Electronics, Inc.
$1.2078

SXT22416AA07-12.288M
Suntsu Electronics, Inc.
$0.8127

SXT22418DB16-18.432M
Suntsu Electronics, Inc.
$1.1693

SXT22418FB16-37.400M
Suntsu Electronics, Inc.
$1.1901
Welcome back, may I help you?