
* Images are for reference only
SXT22411CB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB16-12.288M
- JLCPCB Part #
- C7097832
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 12.288MHz 120Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8590
200+
$0.3430
500+
$0.3318
1000+
$0.3254
Related Products

SXT22415CB16-12.288M
Suntsu Electronics, Inc.
$0.8590

SXT22418CB16-12.288M
Suntsu Electronics, Inc.
$0.8590

SXT22413CB16-12.288M
Suntsu Electronics, Inc.
$0.8590

SXT22418FD38-20.000M
Suntsu Electronics, Inc.
$1.0722

SXT22412CB16-30.000M
Suntsu Electronics, Inc.
$0.7901

C2E-20.000-10-1010-R
AKER
$0.6171
Welcome back, may I help you?