
* Images are for reference only
SXT2148EC38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EC38-30.000M
- JLCPCB Part #
- C7097689
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 30MHz 8pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7127
200+
$0.6845
500+
$0.6604
1000+
$0.6491
Related Products

SXT1148EC38-30.000M
Suntsu Electronics, Inc.
$0.9672

SXT2148ED38-30.000M
Suntsu Electronics, Inc.
$2.0855

SXT1148EC38-32.000M
Suntsu Electronics, Inc.
$0.9672

SXT2147BA38-24.576M
Suntsu Electronics, Inc.
$1.5312

SXT21418BA17-18.432M
Suntsu Electronics, Inc.
$1.3030

SXT21421DB07-50.000M
Suntsu Electronics, Inc.
$1.5135
Welcome back, may I help you?