
* Images are for reference only
SXT22417BB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB27-16.000M
- JLCPCB Part #
- C5776252
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9024
200+
$0.3610
500+
$0.3481
1000+
$0.3416
Related Products

SXT22417BB27-26.000M
Suntsu Electronics, Inc.
$0.7493

SXT22417BB07-16.000M
Suntsu Electronics, Inc.
$0.8911

SXT32417BB27-16.000M
Suntsu Electronics, Inc.
$0.8170

SXT2247BB17-40.000M
Suntsu Electronics, Inc.
$0.9298

SXT22419BA17-16.000M
Suntsu Electronics, Inc.
$0.8766

SXT22416DA07-14.7456M
Suntsu Electronics, Inc.
$0.8202
Welcome back, may I help you?