
* Images are for reference only
SXT2148DC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC27-24.000M
- JLCPCB Part #
- C7097557
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24MHz 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2727
200+
$0.5088
500+
$0.4910
1000+
$0.4830
Related Products

SXT2148DA27-24.000M
Suntsu Electronics, Inc.
$1.3406

SXT2148DB27-24.000M
Suntsu Electronics, Inc.
$1.2614

SXT2148DC07-24.000M
Suntsu Electronics, Inc.
$1.2679

SXT21416EB48-37.400M
Suntsu Electronics, Inc.
$1.2420

SXT21416DC17-16.384M
Suntsu Electronics, Inc.
$1.1726

SXT21418DA27-18.432M
Suntsu Electronics, Inc.
$1.3535
Welcome back, may I help you?