
* Images are for reference only
SXT2148CB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CB17-27.000M
- JLCPCB Part #
- C7097452
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 27MHz 8pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4131
200+
$0.5646
500+
$0.5453
1000+
$0.5356
Related Products

SXT2148CB27-27.000M
Suntsu Electronics, Inc.
$1.4164

SXT2148CB17-25.000M
Suntsu Electronics, Inc.
$1.4131

SXT2148CB17-26.000M
Suntsu Electronics, Inc.
$1.5228

SXT2148EB38-20.000M
Suntsu Electronics, Inc.
$1.6906

SXT21410AA38-50.000M
Suntsu Electronics, Inc.
$1.4390

SXT21418EB17-37.400M
Suntsu Electronics, Inc.
$1.2357
Welcome back, may I help you?