
* Images are for reference only
SXT2148CA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA16-30.000M
- JLCPCB Part #
- C6313576
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 30MHz 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8540
200+
$0.7410
500+
$0.7152
1000+
$0.7039
Related Products

SXT2148FA16-30.000M
Suntsu Electronics, Inc.
$2.1246

SXT2148AA16-30.000M
Suntsu Electronics, Inc.
$1.7864

SXT2148DA16-30.000M
Suntsu Electronics, Inc.
$1.9217

402F16022IJR
CTS Electronic Components
$0.9987

SXT21421DB17-18.432M
Suntsu Electronics, Inc.
$1.3563

402F2041XIJR
CTS Electronic Components
$0.9987
Welcome back, may I help you?