
* Images are for reference only
SXT2148BB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BB16-26.000M
- JLCPCB Part #
- C7097394
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 26MHz 8pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3745
200+
$0.5495
500+
$0.5302
1000+
$0.5221
Related Products

SXT2148BA16-26.000M
Suntsu Electronics, Inc.
$1.3584

SXT2148BB16-25.000M
Suntsu Electronics, Inc.
$1.3745

SXT2148DB16-26.000M
Suntsu Electronics, Inc.
$1.4583

SXT21418BB16-50.000M
Suntsu Electronics, Inc.
$1.4567

SXT21411CB17-52.000M
Suntsu Electronics, Inc.
$1.8740

SXT21412CB48-18.432M
Suntsu Electronics, Inc.
$1.3358
Welcome back, may I help you?