
* Images are for reference only
SXT32418EA38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA38-27.120M
- JLCPCB Part #
- C7049100
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 27.12MHz 50Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1892
200+
$0.4754
500+
$0.4593
1000+
$0.4512
Related Products

SXT32418ED38-27.120M
Suntsu Electronics, Inc.
$1.2778

SXT32418EA48-27.120M
Suntsu Electronics, Inc.
$1.1473

SXT32418CA38-27.120M
Suntsu Electronics, Inc.
$0.8170

0132M4-36.864F12DTNJK
HCI
$0.6865

SXT32418DB27-16.000M
Suntsu Electronics, Inc.
$0.9652

SXT3248CC07-32.000M
Suntsu Electronics, Inc.
$1.1860
Welcome back, may I help you?