
* Images are for reference only
SXT21417EB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EB48-50.000M
- JLCPCB Part #
- C7096811
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 17pF 50MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5786
200+
$0.6298
500+
$0.6089
1000+
$0.5992
Related Products

SXT21417EA48-50.000M
Suntsu Electronics, Inc.
$1.5657

SXT21417CB48-50.000M
Suntsu Electronics, Inc.
$1.4900

SXT21419EB48-50.000M
Suntsu Electronics, Inc.
$1.5786

SXT21412FC48-22.1184M
Suntsu Electronics, Inc.
$1.3949

SXT21416AA27-18.432M
Suntsu Electronics, Inc.
$1.2999

SXT21418FE27-50.000M
Suntsu Electronics, Inc.
$1.6752
Welcome back, may I help you?