
* Images are for reference only
SXT21412CB27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB27-50.000M
- JLCPCB Part #
- C6310696
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 50MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4873
200+
$0.5937
500+
$0.5743
1000+
$0.5646
Related Products

SXT21412BB27-50.000M
Suntsu Electronics, Inc.
$0.9195

SXT21415CB27-50.000M
Suntsu Electronics, Inc.
$1.4890

SXT21412CB27-40.000M
Suntsu Electronics, Inc.
$1.3325

SXT21412DD17-27.000M
Suntsu Electronics, Inc.
$1.4873

SXT2149AA38-26.000M
Suntsu Electronics, Inc.
$1.4180

SXT21410FA48-20.000M
Suntsu Electronics, Inc.
$2.2633
Welcome back, may I help you?