
* Images are for reference only
SXT21413BA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA48-25.000M
- JLCPCB Part #
- C7093492
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 13pF 25MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5220
200+
$0.6088
500+
$0.5879
1000+
$0.5782
Related Products

SXT21412BA48-25.000M
Suntsu Electronics, Inc.
$1.2434

SXT21411BA48-25.000M
Suntsu Electronics, Inc.
$1.1757

SXT21419BA48-25.000M
Suntsu Electronics, Inc.
$2.1163

SXT2148DC07-25.000M
Suntsu Electronics, Inc.
$1.4721

SXT21412CB48-40.000M
Suntsu Electronics, Inc.
$1.3352

SXT21419ED07-37.400M
Suntsu Electronics, Inc.
$1.2514
Welcome back, may I help you?