
* Images are for reference only
SXT21416CB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CB27-18.432M
- JLCPCB Part #
- C5919986
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16pF 18.432MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3299
200+
$0.5300
500+
$0.5124
1000+
$0.5044
Related Products

SXT21416CC27-18.432M
Suntsu Electronics, Inc.
$1.3379

SXT21414CB27-18.432M
Suntsu Electronics, Inc.
$1.3299

SXT21419CB27-18.432M
Suntsu Electronics, Inc.
$1.3299

SXT21418FE16-27.000M
Suntsu Electronics, Inc.
$2.6822

8Y-25.000MEEV-T
TXC Corp
$2.3867

SXT2149BB16-24.000M
Suntsu Electronics, Inc.
$1.3379
Welcome back, may I help you?