
* Images are for reference only
SXT32419DD48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD48-36.000M
- JLCPCB Part #
- C6271321
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 36MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5673
200+
$0.6266
500+
$0.6057
1000+
$0.5944
Related Products

SXT32419DD48-16.000M
Suntsu Electronics, Inc.
$1.3096

SXT32419DD48-32.000M
Suntsu Electronics, Inc.
$1.3933

SXT32419DB48-36.000M
Suntsu Electronics, Inc.
$1.5270

SXT32418FA38-26.000M
Suntsu Electronics, Inc.
$0.9729

SXT32420DA16-16.384M
Suntsu Electronics, Inc.
$1.1163

SXT3247BA17-14.31818M
Suntsu Electronics, Inc.
$0.6943
Welcome back, may I help you?