
* Images are for reference only
SXT21415DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DD07-37.400M
- JLCPCB Part #
- C7093072
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 15pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2076
200+
$0.4821
500+
$0.4660
1000+
$0.4579
Related Products

SXT21416DD07-37.400M
Suntsu Electronics, Inc.
$1.2076

SXT21417DD07-37.400M
Suntsu Electronics, Inc.
$1.2076

SXT21415DA07-37.400M
Suntsu Electronics, Inc.
$1.1738

SXT21421BA27-22.1184M
Suntsu Electronics, Inc.
$0.9416

SXT2147BA38-30.000M
Suntsu Electronics, Inc.
$2.0476

SXT21412BA27-52.000M
Suntsu Electronics, Inc.
$1.8461
Welcome back, may I help you?