
* Images are for reference only
SXT22410DC27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC27-12.000M
- JLCPCB Part #
- C7332307
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 120Ω 12MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
200+
$0.3523
500+
$0.3410
1000+
$0.3346
Related Products

SXT22417DC27-12.000M
Suntsu Electronics, Inc.
$1.1726

SXT22410DA27-12.000M
Suntsu Electronics, Inc.
$0.8493

SXT22410DC17-12.000M
Suntsu Electronics, Inc.
$0.8783

SXT22417DD27-12.000M
Suntsu Electronics, Inc.
$1.1967

SXT22410FE17-12.000M
Suntsu Electronics, Inc.
$1.0504

SXT22418DD38-30.000M
Suntsu Electronics, Inc.
$2.4996