
* Images are for reference only
SXT21411BA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA48-24.576M
- JLCPCB Part #
- C7092472
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 11pF 120Ω 24.576MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4036
200+
$0.9599
500+
$0.9276
1000+
$0.9115
Related Products

SXT22411BA48-24.576M
Suntsu Electronics, Inc.
$2.3197

SXT21411BB48-24.576M
Suntsu Electronics, Inc.
$2.9843

SXT21411AA48-24.576M
Suntsu Electronics, Inc.
$1.8229

SXT21412AA27-20.000M
Suntsu Electronics, Inc.
$1.2115

SXT2148CA17-27.000M
Suntsu Electronics, Inc.
$1.3954

SXT21412EB16-48.000M
Suntsu Electronics, Inc.
$1.2728
Welcome back, may I help you?