
* Images are for reference only
SXT21410FC27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC27-32.000M
- JLCPCB Part #
- C6310072
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 32MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0345
200+
$0.4142
500+
$0.3997
1000+
$0.3932
Related Products

SXT11410FC27-32.000M
Suntsu Electronics, Inc.
$0.9588

SXT21410FD27-32.000M
Suntsu Electronics, Inc.
$1.0458

SXT21410FC07-32.000M
Suntsu Electronics, Inc.
$1.0297

SXT21410DB17-26.000M
Suntsu Electronics, Inc.
$1.1054

SXT2148CA16-27.120M
Suntsu Electronics, Inc.
$1.3922

SXT21411BA38-16.384M
Suntsu Electronics, Inc.
$1.0055
Welcome back, may I help you?