
* Images are for reference only
SXT21410EB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB07-20.000M
- JLCPCB Part #
- C7091904
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 200Ω 20MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9797
200+
$0.7909
500+
$0.7635
1000+
$0.7507
Related Products

SXT21410EB07-30.000M
Suntsu Electronics, Inc.
$1.1952

SXT21410EE07-20.000M
Suntsu Electronics, Inc.
$2.1536

SXT21410ED07-20.000M
Suntsu Electronics, Inc.
$2.0956

C1E-25.000-4-1010-R
AKER
$0.7732

SXT21415AA27-25.000M
Suntsu Electronics, Inc.
$2.2777

SXT21418FB48-18.432M
Suntsu Electronics, Inc.
$1.4368
Welcome back, may I help you?