
* Images are for reference only
SXT21410CB16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CB16-16.000M
- JLCPCB Part #
- C7091625
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 16MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0651
200+
$0.4254
500+
$0.4109
1000+
$0.4045
Related Products

SXT21410CB17-16.000M
Suntsu Electronics, Inc.
$1.0683

SXT21410EB16-16.000M
Suntsu Electronics, Inc.
$1.1554

SXT21410DB16-16.000M
Suntsu Electronics, Inc.
$1.1795

402F50012IJR
CTS Electronic Components
$1.0619

402F37412IJR
CTS Electronic Components
$0.9991

SXT21417AA07-50.000M
Suntsu Electronics, Inc.
$1.4293
Welcome back, may I help you?