
* Images are for reference only
STC53K33N48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33N48-19.200M
- JLCPCB Part #
- C7090613
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 19.2MHz 2mA 3.3V Clipped sine wave ±5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9107
200+
$2.3595
500+
$2.2806
1000+
$2.2419
Related Products

STC53K33Q48-19.200M
Suntsu Electronics, Inc.
$6.3118

STC53K33N38-19.200M
Suntsu Electronics, Inc.
$5.8898

STC53K33R48-19.200M
Suntsu Electronics, Inc.
$4.9460

533T48020CTT
CTS Electronic Components
$7.8837

580L360X2DTT
CTS Electronic Components
$41.6068

532N14415ITT
CTS Electronic Components
$14.5642
Welcome back, may I help you?