
* Images are for reference only
STC22K33N17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC22K33N17-26.000M
- JLCPCB Part #
- C7090462
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 2mA 3.3V Clipped sine wave ±5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4424
200+
$1.7725
500+
$1.7145
1000+
$1.6839
Related Products

STC22K33P17-26.000M
Suntsu Electronics, Inc.
$5.0886

STC22K33N17-20.000M
Suntsu Electronics, Inc.
$5.3464

STC22K33N07-26.000M
Suntsu Electronics, Inc.
$4.3345

520L05CA40M0000
CTS Electronic Components
$3.4579

520L10HT38M4000
CTS Electronic Components
$3.3661

520L15HA40M0000
CTS Electronic Components
$3.3661
Welcome back, may I help you?