
* Images are for reference only
SXT3248CC17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC17-25.000M
- JLCPCB Part #
- C5966110
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 25MHz 50Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8502
200+
$0.3404
500+
$0.3291
1000+
$0.3227
Related Products

SXT3248CB17-25.000M
Suntsu Electronics, Inc.
$0.8405

SXT3248FC17-25.000M
Suntsu Electronics, Inc.
$0.9711

SXT3248CC16-25.000M
Suntsu Electronics, Inc.
$0.8486

SXT32419DC38-16.384M
Suntsu Electronics, Inc.
$1.1792

SXT32410EB27-22.1184M
Suntsu Electronics, Inc.
$1.2196

RFX-32-16.0M40IL10
RFX Group
$1.2163
Welcome back, may I help you?