
* Images are for reference only
BC034-02-A-V-0150-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC034-02-A-V-0150-L-C
- JLCPCB Part #
- C7085272
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1A 1mm 250V 2P Black Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3999
200+
$0.5587
500+
$0.5409
1000+
$0.5313
Welcome back, may I help you?