
* Images are for reference only
BC032-14-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-14-A-2-0200-0200-L-D
- JLCPCB Part #
- C7085267
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 14P 1A 1mm 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4172
200+
$0.9653
500+
$0.9332
1000+
$0.9171
Related Products

BC032-17-A-2-0200-0200-L-D
Global Connector Technology
$2.8476

BC032-19-A-2-0200-0200-L-D
Global Connector Technology
$3.1351

BC032-13-A-2-0200-0200-L-D
Global Connector Technology
$2.2726

BC032-22-A-2-0200-0380-L-D
Global Connector Technology
$4.1340

FTM-103-02-G-DV
Samtec
$7.6465

MW-17-03-G-D-105-080
Samtec
$19.5683
Welcome back, may I help you?