
* Images are for reference only
BC032-13-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-13-A-2-0200-0200-L-D
- JLCPCB Part #
- C5557022
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 13P 1A 1mm 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2726
200+
$0.9075
500+
$0.8770
1000+
$0.8625
Related Products

BC032-17-A-2-0200-0200-L-D
Global Connector Technology
$2.8476

BC032-19-A-2-0200-0200-L-D
Global Connector Technology
$3.1351

BC032-31-A-2-0200-0200-L-D
Global Connector Technology
$4.6930

BC050-40A-K0-0200-0160-0480-LD
Global Connector Technology
$5.1764

MW-45-03-G-D-200-110
Samtec
$46.2240

FTMH-175-03-L-DV
Samtec
$28.3149
Welcome back, may I help you?