
* Images are for reference only
SMH100-LPSE-S17-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S17-SD-BK
- JLCPCB Part #
- C7083565
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 17P 1A 1mm Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0908
200+
$2.4299
500+
$2.3493
1000+
$2.3091
Related Products

SMH100-LPSE-S07-SD-BK
Sullins Connector Solutions
$2.5153

SMH100-LPSE-S17-SC-BK
Sullins Connector Solutions
$6.0908

SMH100-LPSE-S27-SD-BK
Sullins Connector Solutions
$9.6260

SMH101-LPPE-D07-SM-BK
Sullins Connector Solutions
$2.7183

SMH151-LPPE-D33-SM-BK
Sullins Connector Solutions
$12.6923

SMH151-LPPE-D25-SM-BK
Sullins Connector Solutions
$9.6163
Welcome back, may I help you?