
* Images are for reference only
SMH151-LPPE-D33-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D33-SM-BK
- JLCPCB Part #
- C6296723
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 66P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7224
200+
$5.0764
500+
$4.9068
1000+
$4.8228
Related Products

SMH151-LPPE-D36-SM-BK
Sullins Connector Solutions
$13.8772

SMH151-LPPE-D39-SM-BK
Sullins Connector Solutions
$15.0320

SMH151-LPSE-D33-SM-BK
Sullins Connector Solutions
$24.2851

SMH151-LPSE-D25-SM-BK
Sullins Connector Solutions
$18.3996

MW-10-03-G-D-245-065-P
Samtec
$13.9709

MW-28-03-G-D-180-100-A-P-TR
Samtec
$21.9561
Welcome back, may I help you?