
* Images are for reference only
SMH100-LPSE-S07-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S07-ST-BK
- JLCPCB Part #
- C7083559
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 7P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3149
200+
$0.9244
500+
$0.8937
1000+
$0.8776
Related Products

SMH100-LPSE-S08-ST-BK
Sullins Connector Solutions
$2.6327

SMH100-LPSE-S06-ST-BK
Sullins Connector Solutions
$1.9793

SMH100-LPSE-S34-ST-BK
Sullins Connector Solutions
$10.7531

BC020-37-A-0200-0300-L-G
Global Connector Technology
$4.0861

860-10-039-10-002000
Mill-Max Mfg. Corp.
$20.6028

SMH100-LPPE-D41-ST-BK
Sullins Connector Solutions
$12.0097
Welcome back, may I help you?