
* Images are for reference only
RCM10DTMD-S664
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCM10DTMD-S664
- JLCPCB Part #
- C5061983
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 20P 3.96mm Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4632
200+
$3.6625
500+
$3.5336
1000+
$3.4708
Related Products

RCM10DTAD-S664
Sullins Connector Solutions
$9.4632

RYM10DTMD-S664
Sullins Connector Solutions
$10.5138

RCM10DTMT-S664
Sullins Connector Solutions
$11.0133

AYM22DTMH-S189
Sullins Connector Solutions
$18.6993

GEM18DCAH
Sullins Connector Solutions
$5.9603

GCM15DTMS-S189
Sullins Connector Solutions
$7.7714
Welcome back, may I help you?