
* Images are for reference only
SMH100-LPSE-D38-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D38-ST-BK
- JLCPCB Part #
- C7083549
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 76P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8468
200+
$9.1168
500+
$8.8123
1000+
$8.6608
Related Products

SMH100-LPSE-D35-ST-BK
Sullins Connector Solutions
$21.0405

SMH100-LPSE-D32-ST-BK
Sullins Connector Solutions
$19.2342

SMH100-LPSE-D18-ST-BK
Sullins Connector Solutions
$11.3871

SMH100-LPSE-D37-ST-BK
Sullins Connector Solutions
$22.2361

BC020-37-A-0380-0300-L-G
Global Connector Technology
$5.2577

BX-PZ1.0-1-13PZZ
Bossie
$0.1866
Welcome back, may I help you?