
* Images are for reference only
SLPX561M350H5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX561M350H5P3
- JLCPCB Part #
- C7082760
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+85℃ 10mm 2.75A@120Hz 3000hrs@85℃ 350V 355mΩ@120Hz 35mm 37mm 560uF ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2552
200+
$5.6879
480+
$5.4976
1000+
$5.4040
Welcome back, may I help you?