
* Images are for reference only
940-44-028-24-000000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 940-44-028-24-000000
- JLCPCB Part #
- C7057417
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 28P Beryllium Copper PLCC Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1796
198+
$1.2693
495+
$1.2260
990+
$1.2052
Related Products
Welcome back, may I help you?