
* Images are for reference only
940-44-032-24-000000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 940-44-032-24-000000
- JLCPCB Part #
- C5569106
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 32P Beryllium Copper PLCC Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4015
203+
$0.5603
493+
$0.5409
986+
$0.5329
Related Products
Welcome back, may I help you?