
* Images are for reference only
SXT3248FD17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD17-29.4912M
- JLCPCB Part #
- C7054648
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 29.4912MHz 50Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2402
200+
$0.4961
500+
$0.4784
1000+
$0.4703
Related Products

SXT32418FD17-29.4912M
Suntsu Electronics, Inc.
$1.2402

SXT3248FD16-29.4912M
Suntsu Electronics, Inc.
$1.2386

SXT3248FE17-29.4912M
Suntsu Electronics, Inc.
$1.2563

SXT3248DD27-16.384M
Suntsu Electronics, Inc.
$1.1983

SXT32411DC17-19.6608M
Suntsu Electronics, Inc.
$1.5124

FL2400189Q
Diodes Incorporated
$1.0324
Welcome back, may I help you?