
* Images are for reference only
SXT22412FA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA38-12.000M
- JLCPCB Part #
- C7098734
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 12pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
200+
$0.4921
500+
$0.4743
1000+
$0.4662
Related Products

SXT22412EA38-12.000M
Suntsu Electronics, Inc.
$1.1647

SXT22412FA38-13.000M
Suntsu Electronics, Inc.
$1.1518

SXT22412FA38-32.000M
Suntsu Electronics, Inc.
$1.3373

SXT22420AA16-30.000M
Suntsu Electronics, Inc.
$2.2649

830108208809
Wurth Elektronik
$0.8131

SXT22413BA07-14.31818M
Suntsu Electronics, Inc.
$1.1196
Welcome back, may I help you?