
* Images are for reference only
SXT3248FB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB16-18.432M
- JLCPCB Part #
- C7054467
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 70Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5024
200+
$0.6004
500+
$0.5810
1000+
$0.5697
Related Products

SXT3248CB16-18.432M
Suntsu Electronics, Inc.
$1.3669

SXT3248BB16-18.432M
Suntsu Electronics, Inc.
$1.3443

SXT3248FB17-18.432M
Suntsu Electronics, Inc.
$1.5056

SXT3248FD07-16.000M
Suntsu Electronics, Inc.
$1.2604

SXT3248CA16-36.000M
Suntsu Electronics, Inc.
$1.4346

SXT32415CC48-13.560M
Suntsu Electronics, Inc.
$0.5955
Welcome back, may I help you?