
* Images are for reference only
SXT3248CB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB16-18.432M
- JLCPCB Part #
- C5965906
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 70Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3669
200+
$0.5455
500+
$0.5277
1000+
$0.5181
Related Products

SXT3248BB16-18.432M
Suntsu Electronics, Inc.
$1.3443

SXT3248EB16-18.432M
Suntsu Electronics, Inc.
$1.4459

SXT3248FB16-18.432M
Suntsu Electronics, Inc.
$1.5024

SXT3248FC16-18.432M
Suntsu Electronics, Inc.
$1.5137

SXT32413BA27-19.6608M
Suntsu Electronics, Inc.
$1.4379

SXT32410EA07-36.000M
Suntsu Electronics, Inc.
$1.5734
Welcome back, may I help you?